RNC50H2873BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,17480 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,65799 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,05038 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,47538 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,31876 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet
287 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2873BRBSL

DigiKey Part Number
RNC50H2873BRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H2873BRBSL
Description
RES 287K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2873BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H2873BSB14Vishay Dale0RNC50H2873BSB14-ND8,17480 €Direct
RNC50H2873BSBSLVishay Dale0RNC50H2873BSBSL-ND9,60370 €Direct
RNC50H2873BSRSLVishay Dale0RNC50H2873BSRSL-ND9,60370 €Direct
RNC50J2873BSB14Vishay Dale0RNC50J2873BSB14-ND8,86780 €Upgrade
RNC50J2873BSBSLVishay Dale0RNC50J2873BSBSL-ND10,44180 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,60370 €960,37 €
Manufacturers Standard Package
Unit Price without VAT:9,60370 €
Unit Price with VAT:11,62048 €