Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H2291DSRE6 | |
|---|---|
DigiKey Part Number | RNC50H2291DSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H2291DSRE6 |
Description | RES 2.29K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.29 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2291DSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2291BSB14 | Vishay Dale | 0 | RNC50H2291BSB14-ND | 8,17480 € | Upgrade |
| RNC50J2291BSB14 | Vishay Dale | 0 | RNC50J2291BSB14-ND | 8,86780 € | Upgrade |
| RNC50J2291BSBSL | Vishay Dale | 0 | RNC50J2291BSBSL-ND | 10,44180 € | Upgrade |
| RNC50H2291DSB14 | Vishay Dale | 0 | RNC50H2291DSB14-ND | 5,84480 € | Parametric Equivalent |
| RNC50H2291DSB1431 | Vishay Dale | 0 | 541-RNC50H2291DSB1431-ND | 6,45970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84147 € | 1.841,47 € |
| Unit Price without VAT: | 1,84147 € |
|---|---|
| Unit Price with VAT: | 2,22818 € |



