RNC50H2213FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,16480 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,00210 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,15577 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,17480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,31876 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,37972 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,65799 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2213FRRSL

DigiKey Part Number
RNC50H2213FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H2213FRRSL
Description
RES 221K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2213FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H2213FSB14Vishay Dale0RNC50H2213FSB14-ND4,16480 €Direct
RNC50H2213FSBSLVishay Dale0RNC50H2213FSBSL-ND4,90320 €Direct
RNC50H2213FSR36Vishay Dale0RNC50H2213FSR36-ND1,00210 €Direct
RNC50H2213FSRE6Vishay Dale0RNC50H2213FSRE6-ND1,15577 €Direct
RNC50H2213FSRSLVishay Dale0RNC50H2213FSRSL-ND4,90320 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,90320 €490,32 €
Manufacturers Standard Package
Unit Price without VAT:4,90320 €
Unit Price with VAT:5,93287 €