
RNC50H2211FSB14 | |
|---|---|
DigiKey Part Number | RNC50H2211FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2211FSB14 |
Description | RES 2.21K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2211FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 4,59900 € | 45,99 € |
| 25 | 4,03040 € | 100,76 € |
| 50 | 3,67460 € | 183,73 € |
| 100 | 3,37210 € | 337,21 € |
| 300 | 2,98320 € | 894,96 € |
| 500 | 2,83388 € | 1.416,94 € |
| 1.000 | 2,65799 € | 2.657,99 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 8,10700 € |

