
RN65E5003BB14 | |
|---|---|
DigiKey Part Number | RN65E5003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E5003BB14 |
Description | RES 500K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E5003BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,57080 € | 39,27 € |
| 50 | 1,41900 € | 70,95 € |
| 100 | 1,28980 € | 128,98 € |
| 300 | 1,12347 € | 337,04 € |
| 500 | 1,05962 € | 529,81 € |
| 1.000 | 0,98437 € | 984,37 € |
| 5.000 | 0,85051 € | 4.252,55 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

