Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E49R9BB14 | |
|---|---|
DigiKey Part Number | RN65E49R9BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E49R9BB14 |
Description | RES 49.9 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E49R9BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6549R900BEEB500 | Vishay Dale | 0 | 541-ERC6549R900BEEB500TR-ND | 5,62466 € | Parametric Equivalent |
| ERC6549R900BEEK500 | Vishay Dale | 0 | 541-ERC6549R900BEEK500-ND | 14,56210 € | Parametric Equivalent |
| ERC7049R900BEEK500 | Vishay Dale | 0 | 541-ERC7049R900BEEK500-ND | 18,83090 € | Parametric Equivalent |
| RN65E49R9BBSL | Vishay Dale | 0 | RN65E49R9BBSL-ND | 6,28410 € | Parametric Equivalent |
| RN65E49R9BRE6 | Vishay Dale | 0 | RN65E49R9BRE6-ND | 1,37429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,32050 € | 532,05 € |
| Unit Price without VAT: | 5,32050 € |
|---|---|
| Unit Price with VAT: | 6,43781 € |



