RN65D3320FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,90770 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,28770 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,03310 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,66224 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,18280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,41611 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,41611 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,77795 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,98720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,99340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,73032 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,30750 €
Datasheet
332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D3320FR36

DigiKey Part Number
RN65D3320FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D3320FR36
Description
RES 332 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D3320FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65180 €1.629,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65180 €
Unit Price with VAT:0,78868 €