
RN60C1002BB14 | |
|---|---|
DigiKey Part Number | 541-RN60C1002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1002BB14 |
Description | RES 10K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1002BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,43200 € | 24,32 € |
| 25 | 2,11400 € | 52,85 € |
| 50 | 1,91460 € | 95,73 € |
| 100 | 1,74560 € | 174,56 € |
| 300 | 1,52797 € | 458,39 € |
| 500 | 1,44440 € | 722,20 € |
| 1.000 | 1,34595 € | 1.345,95 € |
| 5.000 | 1,17084 € | 5.854,20 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

