2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E2001BRE6

DigiKey Part Number
541-RN55E2001BRE6TR-ND - Tape & Reel (TR)
541-RN55E2001BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55E2001BRE6
Description
RES 2K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E2001BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,15800 €11,58 €
250,99800 €24,95 €
500,89740 €44,87 €
1000,81220 €81,22 €
2500,71852 €179,63 €
5000,65994 €329,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61018 €610,18 €
2.0000,56790 €1.135,80 €
3.0000,54618 €1.638,54 €
5.0000,52162 €2.608,10 €
7.0000,50699 €3.548,93 €
10.0000,49269 €4.926,90 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,11750 €