
RN55E1001BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1001BRE6TR-ND - Tape & Reel (TR) 541-RN55E1001BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1001BRE6 |
Description | RES 1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1001BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,08360 € | 27,09 € |
| 50 | 0,97560 € | 48,78 € |
| 100 | 0,88340 € | 88,34 € |
| 250 | 0,78244 € | 195,61 € |
| 500 | 0,71928 € | 359,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66562 € | 665,62 € |
| 2.000 | 0,62003 € | 1.240,06 € |
| 3.000 | 0,59661 € | 1.789,83 € |
| 5.000 | 0,57013 € | 2.850,65 € |
| 7.000 | 0,55435 € | 3.880,45 € |
| 10.000 | 0,53894 € | 5.389,40 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

