
RN55E1000BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1000BRE6TR-ND - Tape & Reel (TR) 541-RN55E1000BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1000BRE6 |
Description | RES 100 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1000BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,99800 € | 24,95 € |
| 50 | 0,89740 € | 44,87 € |
| 100 | 0,81220 € | 81,22 € |
| 250 | 0,71852 € | 179,63 € |
| 500 | 0,65994 € | 329,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75584 € | 755,84 € |
| 2.000 | 0,70495 € | 1.409,90 € |
| 3.000 | 0,67882 € | 2.036,46 € |
| 5.000 | 0,64926 € | 3.246,30 € |
| 7.000 | 0,63164 € | 4.421,48 € |
| 10.000 | 0,61444 € | 6.144,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

