
RN55D6801FB14 | |
|---|---|
DigiKey Part Number | RN55D6801FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D6801FB14 |
Description | RES 6.8K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6801FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,24720 € | 24,72 € |
| 300 | 0,20983 € | 62,95 € |
| 500 | 0,19546 € | 97,73 € |
| 1.000 | 0,17850 € | 178,50 € |
| 5.000 | 0,14831 € | 741,55 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

