2.21 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C2211BRE6

DigiKey Part Number
541-RN55C2211BRE6TR-ND - Tape & Reel (TR)
541-RN55C2211BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C2211BRE6
Description
RES 2.21K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C2211BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,86000 €8,60 €
250,73880 €18,47 €
500,66240 €33,12 €
1000,59760 €59,76 €
2500,52664 €131,66 €
5000,48216 €241,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60027 €600,27 €
2.0000,55859 €1.117,18 €
3.0000,53718 €1.611,54 €
5.0000,51296 €2.564,80 €
7.0000,49853 €3.489,71 €
10.0000,48444 €4.844,40 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €