RLR32C3R90GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,90090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,18184 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,79369 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,59441 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,57610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,47704 €
Datasheet
3.9 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3R90GMBSL

DigiKey Part Number
RLR32C3R90GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C3R90GMBSL
Description
RES 3.9 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C3R90GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,42760 €1.642,76 €
Manufacturers Standard Package
Unit Price without VAT:16,42760 €
Unit Price with VAT:19,87740 €