Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C2202GMRE5 | |
|---|---|
DigiKey Part Number | 541-RLR20C2202GMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C2202GMRE5 |
Description | RES 22K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C2202GMBSL | Vishay Dale | 0 | RLR20C2202GMBSL-ND | 3,50560 € | Parametric Equivalent |
| RLR20C2202GMR36 | Vishay Dale | 0 | RLR20C2202GMR36-ND | 1,18104 € | Parametric Equivalent |
| RLR20C2202GMRE6 | Vishay Dale | 0 | RLR20C2202GMRE6-ND | 1,28456 € | Parametric Equivalent |
| RLR20C2202GMRE7 | Vishay Dale | 0 | 541-RLR20C2202GMRE7TR-ND | 1,23599 € | Parametric Equivalent |
| RLR20C2202GMRE8 | Vishay Dale | 0 | 541-RLR20C2202GMRE8TR-ND | 1,20423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37914 € | 689,57 € |
| Unit Price without VAT: | 1,37914 € |
|---|---|
| Unit Price with VAT: | 1,66876 € |


