Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1130FSRSL | |
|---|---|
cms-digikey-product-number | 541-RLR20C1130FSRSL-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RLR20C1130FSRSL |
cms-description | RES 113 OHM 1% 1/2W AXIAL |
cms-standard-lead-time | 28 Weeks |
cms-customer-reference | |
cms-detailed-description | 113 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 500 | 4,21206 € | 2.106,03 € |
| Unit Price without VAT: | 4,21206 € |
|---|---|
| Unit Price with VAT: | 5,09659 € |


