8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8201GSRE6

DigiKey Part Number
541-RLR07C8201GSRE6TR-ND - Tape & Reel (TR)
541-RLR07C8201GSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C8201GSRE6
Description
RES 8.2K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8201GSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,01600 €10,16 €
250,87360 €21,84 €
500,78500 €39,25 €
1000,70920 €70,92 €
2500,62636 €156,59 €
5000,57452 €287,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65579 €655,79 €
2.0000,61079 €1.221,58 €
3.0000,58767 €1.763,01 €
5.0000,56153 €2.807,65 €
7.0000,54595 €3.821,65 €
10.0000,53073 €5.307,30 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,86340 €