
RLR07C4701GSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR07C4701GSRE5TR-ND - Tape & Reel (TR) 541-RLR07C4701GSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C4701GSRE5 |
Description | RES 4.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,87360 € | 21,84 € |
| 50 | 0,78500 € | 39,25 € |
| 100 | 0,70920 € | 70,92 € |
| 250 | 0,62636 € | 156,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57452 € | 287,26 € |
| 1.000 | 0,53045 € | 530,45 € |
| 1.500 | 0,50781 € | 761,72 € |
| 2.500 | 0,48220 € | 1.205,50 € |
| 3.500 | 0,46694 € | 1.634,29 € |
| 5.000 | 0,45203 € | 2.260,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

