Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2403FRRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C2403FRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2403FRRE7 |
Description | RES 240K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2403FRB14 | Vishay Dale | 0 | 541-RLR07C2403FRB14-ND | 1,28456 € | Parametric Equivalent |
| RLR07C2403FRR36 | Vishay Dale | 0 | 541-RLR07C2403FRR36TR-ND | 0,87972 € | Parametric Equivalent |
| RLR07C2403FRRE5 | Vishay Dale | 0 | 541-RLR07C2403FRRE5TR-ND | 1,28456 € | Parametric Equivalent |
| RLR07C2403FRRE6 | Vishay Dale | 0 | 541-RLR07C2403FRRE6TR-ND | 1,28456 € | Parametric Equivalent |
| RLR07C2403FRRE8 | Vishay Dale | 0 | 541-RLR07C2403FRRE8TR-ND | 1,20423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23599 € | 1.853,98 € |
| Unit Price without VAT: | 1,23599 € |
|---|---|
| Unit Price with VAT: | 1,49555 € |


