
RLR07C1303GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1303GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1303GSB14 |
Description | RES 130K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1303GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1303FSB14 | Vishay Dale | 436 | RLR07C1303FSB14-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,43040 € | 60,76 € |
| 50 | 2,20460 € | 110,23 € |
| 100 | 2,01270 € | 201,27 € |
| 300 | 1,76590 € | 529,77 € |
| 500 | 1,67110 € | 835,55 € |
| 1.000 | 1,55943 € | 1.559,43 € |
| 5.000 | 1,36081 € | 6.804,05 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |

