Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M2400FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC551M2400FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M2400FHEB500 |
Description | RES 1.24M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M2400FEEB500 | Vishay Dale | 0 | 541-ERC551M2400FEEB500TR-ND | 5,20042 € | Parametric Equivalent |
| ERC551M2400FEEK500 | Vishay Dale | 0 | 541-ERC551M2400FEEK500-ND | 12,12360 € | Parametric Equivalent |
| ERC551M2400FHEK500 | Vishay Dale | 0 | 541-ERC551M2400FHEK500-ND | 11,71120 € | Parametric Equivalent |
| RN55C1244FB14 | Vishay Dale | 0 | RN55C1244FB14-ND | 4,21110 € | Parametric Equivalent |
| RN55C1244FRE6 | Vishay Dale | 0 | RN55C1244FRE6-ND | 1,22901 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29208 € | 4.292,08 € |
| Unit Price without VAT: | 4,29208 € |
|---|---|
| Unit Price with VAT: | 5,19342 € |



