
RLR05C1001FSRE5 | |
|---|---|
DigiKey Part Number | 541-RLR05C1001FSRE5TR-ND - Tape & Reel (TR) 541-RLR05C1001FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1001FSRE5 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78300 € | 17,83 € |
| 25 | 1,54400 € | 38,60 € |
| 50 | 1,39460 € | 69,73 € |
| 100 | 1,26730 € | 126,73 € |
| 250 | 1,12788 € | 281,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28550 € | 642,75 € |
| 1.000 | 1,19651 € | 1.196,51 € |
| 1.500 | 1,15081 € | 1.726,22 € |
| 2.500 | 1,09910 € | 2.747,75 € |
| 3.500 | 1,06830 € | 3.739,05 € |
| 5.000 | 1,03821 € | 5.191,05 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

