
CW02BR2200KB12 | |
|---|---|
DigiKey Part Number | 541-CW02BR2200KB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02BR2200KB12 |
Description | CW-2B .22 10% B12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±10% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,70560 € | 42,64 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,40250 € | 140,25 € |
| 300 | 1,22333 € | 367,00 € |
| 500 | 1,15454 € | 577,27 € |
| 1.000 | 1,07347 € | 1.073,47 € |
| 5.000 | 0,92925 € | 4.646,25 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

