3 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH0253R000FC02

DigiKey Part Number
541-RH0253R000FC02-ND
Manufacturer
Manufacturer Product Number
RH0253R000FC02
Description
RES CHAS MNT 3 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0253R000FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,69000 €11,69 €
108,15500 €81,55 €
257,20120 €180,03 €
506,60380 €330,19 €
1006,09660 €609,66 €
2505,54116 €1.385,29 €
5005,19386 €2.596,93 €
1.0004,89894 €4.898,94 €
Unit Price without VAT:11,69000 €
Unit Price with VAT:14,14490 €