
RCWE2512R620FKEA | |
|---|---|
DigiKey Part Number | RCWE.62HTR-ND - Tape & Reel (TR) RCWE.62HCT-ND - Cut Tape (CT) RCWE.62HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R620FKEA |
Description | RES 0.62 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R620FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,23588 € | 58,97 € |
| 500 | 0,21426 € | 107,13 € |
| 1.000 | 0,19588 € | 195,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18388 € | 367,76 € |
| 4.000 | 0,17036 € | 681,44 € |
| 6.000 | 0,16341 € | 980,46 € |
| 10.000 | 0,15555 € | 1.555,50 € |
| 14.000 | 0,15087 € | 2.112,18 € |
| 20.000 | 0,14629 € | 2.925,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

