
RCWE1206R300FKEA | |
|---|---|
DigiKey Part Number | RCWE.3ETR-ND - Tape & Reel (TR) RCWE.3ECT-ND - Cut Tape (CT) RCWE.3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R300FKEA |
Description | RES 0.3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R300FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09140 € | 9,14 € |
| 250 | 0,07868 € | 19,67 € |
| 500 | 0,07070 € | 35,35 € |
| 1.000 | 0,06393 € | 63,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05290 € | 264,50 € |
| 10.000 | 0,04888 € | 488,80 € |
| 15.000 | 0,04681 € | 702,15 € |
| 25.000 | 0,04447 € | 1.111,75 € |
| 35.000 | 0,04308 € | 1.507,80 € |
| 50.000 | 0,04172 € | 2.086,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

