
RCS1206180RFKEA | |
|---|---|
DigiKey Part Number | 541-10579-2-ND - Tape & Reel (TR) 541-10579-1-ND - Cut Tape (CT) 541-10579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206180RFKEA |
Description | RES 180 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206180RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04400 € | 22,00 € |
| 1.000 | 0,03981 € | 39,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03188 € | 159,40 € |
| 10.000 | 0,03001 € | 300,10 € |
| 15.000 | 0,02910 € | 436,50 € |
| 25.000 | 0,02811 € | 702,75 € |
| 35.000 | 0,02754 € | 963,90 € |
| 50.000 | 0,02701 € | 1.350,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

