
RCS080510R0JNEA | |
|---|---|
DigiKey Part Number | 541-2858-2-ND - Tape & Reel (TR) 541-2858-1-ND - Cut Tape (CT) 541-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080510R0JNEA |
Description | RES 10 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04250 € | 4,25 € |
| 250 | 0,03528 € | 8,82 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02783 € | 27,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02174 € | 108,70 € |
| 10.000 | 0,02027 € | 202,70 € |
| 15.000 | 0,01955 € | 293,25 € |
| 25.000 | 0,01878 € | 469,50 € |
| 35.000 | 0,01833 € | 641,55 € |
| 50.000 | 0,01791 € | 895,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

