
RCS0603510RFKEA | |
|---|---|
DigiKey Part Number | 541-10473-2-ND - Tape & Reel (TR) 541-10473-1-ND - Cut Tape (CT) 541-10473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603510RFKEA |
Description | RES 510 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603510RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03190 € | 3,19 € |
| 250 | 0,02604 € | 6,51 € |
| 500 | 0,02272 € | 11,36 € |
| 1.000 | 0,02009 € | 20,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01531 € | 76,55 € |
| 10.000 | 0,01414 € | 141,40 € |
| 15.000 | 0,01357 € | 203,55 € |
| 25.000 | 0,01295 € | 323,75 € |
| 35.000 | 0,01260 € | 441,00 € |
| 50.000 | 0,01226 € | 613,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

