
RCP1206W2K00GEB | |
|---|---|
DigiKey Part Number | 541-RCP1206W2K00GEBTR-ND - Tape & Reel (TR) 541-RCP1206W2K00GEBCT-ND - Cut Tape (CT) 541-RCP1206W2K00GEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W2K00GEB |
Description | RES SMD 2K OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W2K00GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,85040 € | 21,26 € |
| 50 | 0,80420 € | 40,21 € |
| 100 | 0,76190 € | 76,19 € |
| 250 | 0,71164 € | 177,91 € |
| 500 | 0,67796 € | 338,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64787 € | 647,87 € |
| 2.000 | 0,62114 € | 1.242,28 € |
| 3.000 | 0,60696 € | 1.820,88 € |
| 5.000 | 0,59054 € | 2.952,70 € |
| 7.000 | 0,58056 € | 4.063,92 € |
| 10.000 | 0,57065 € | 5.706,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

