Similar
Similar

RCL12182K20FKEK | |
|---|---|
DigiKey Part Number | 541-2408-2-ND - Tape & Reel (TR) 541-2408-1-ND - Cut Tape (CT) 541-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12182K20FKEK |
Description | RES SMD 2.2K OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12182K20FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-072K2L | YAGEO | 0 | RC1218DK-072K2L-ND | 0,16044 € | Similar |
| RC1218FK-072K2L | YAGEO | 0 | 13-RC1218FK-072K2LCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09515 € | 380,60 € |
| 8.000 | 0,08897 € | 711,76 € |
| 12.000 | 0,08590 € | 1.030,80 € |
| 20.000 | 0,08251 € | 1.650,20 € |
| 28.000 | 0,08054 € | 2.255,12 € |
| 40.000 | 0,07865 € | 3.146,00 € |
| 100.000 | 0,07461 € | 7.461,00 € |
| Unit Price without VAT: | 0,09515 € |
|---|---|
| Unit Price with VAT: | 0,11513 € |


