
RCC040249K9FKED | |
|---|---|
DigiKey Part Number | 541-RCC040249K9FKEDTR-ND - Tape & Reel (TR) 541-RCC040249K9FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040249K9FKED |
Description | RCC0402 100 49K9 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040249K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02820 € | 2,82 € |
| 250 | 0,02292 € | 5,73 € |
| 500 | 0,01990 € | 9,95 € |
| 1.000 | 0,01751 € | 17,51 € |
| 5.000 | 0,01371 € | 68,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01213 € | 121,30 € |
| 20.000 | 0,01129 € | 225,80 € |
| 30.000 | 0,01088 € | 326,40 € |
| 50.000 | 0,01044 € | 522,00 € |
| 70.000 | 0,01018 € | 712,60 € |
| 100.000 | 0,00994 € | 994,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

