
RCA0201240RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201240RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201240RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201240RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201240RFNEDSR |
Description | RCA0201-SR 200 240R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02290 € | 2,29 € |
| 250 | 0,01848 € | 4,62 € |
| 500 | 0,01592 € | 7,96 € |
| 1.000 | 0,01390 € | 13,90 € |
| 5.000 | 0,01067 € | 53,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00937 € | 93,70 € |
| 20.000 | 0,00866 € | 173,20 € |
| 30.000 | 0,00831 € | 249,30 € |
| 50.000 | 0,00794 € | 397,00 € |
| 70.000 | 0,00772 € | 540,40 € |
| 100.000 | 0,00752 € | 752,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

