
PTF5610K000BZEB | |
|---|---|
DigiKey Part Number | PTF10KDTR-ND - Tape & Reel (TR) PTF10KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BZEB |
Description | RES 10K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BZEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,53500 € | 35,35 € |
| 25 | 3,08720 € | 77,18 € |
| 50 | 2,80700 € | 140,35 € |
| 100 | 2,56890 € | 256,89 € |
| 250 | 2,30824 € | 577,06 € |
| 500 | 2,14516 € | 1.072,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00666 € | 2.006,66 € |
| 2.000 | 1,88906 € | 3.778,12 € |
| 3.000 | 1,82866 € | 5.485,98 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |

