
PTF5610K000AZEB | |
|---|---|
DigiKey Part Number | PTF10KGTR-ND - Tape & Reel (TR) PTF10KGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000AZEB |
Description | RES 10K OHM 1/8W 0.05% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000AZEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,13500 € | 61,35 € |
| 25 | 5,39640 € | 134,91 € |
| 50 | 4,93460 € | 246,73 € |
| 100 | 4,54210 € | 454,21 € |
| 250 | 4,11228 € | 1.028,07 € |
| 500 | 4,07008 € | 2.035,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,65896 € | 4.658,96 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,72060 € |

