
PD020D02505S51 | |
|---|---|
DigiKey Part Number | 541-1413-ND |
Manufacturer | |
Manufacturer Product Number | PD020D02505S51 |
Description | LCD MOD 20 DIG 20X1 PLASMA AVION |
Customer Reference | |
Detailed Description | Character Display Module 7-Segment Plasma Without Backlight 141.22mm x 20.83mm x 7.47mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 20.0 | |
Display Format | 20 x 1 | |
Character Format | 7-Segment | |
Display Type | Plasma | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 141.22mm x 20.83mm x 7.47mm | |
Viewing Area | - | |
Backlight | Without Backlight | |
Voltage - Supply | 220V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 55°C | |
Text Color | Orange | |
Background Color | Black |

