
PD013D02502S51 | |
|---|---|
DigiKey Part Number | 541-1412-ND |
Manufacturer | |
Manufacturer Product Number | PD013D02502S51 |
Description | LCD MODULE 13 DIG 3 X 1, 5 X 2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 7-Segment Plasma Without Backlight 53.34mm x 48.77mm x 7.47mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 13.0 | |
Display Format | 3 x 1, 5 x 2 | |
Character Format | 7-Segment | |
Display Type | Plasma | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 53.34mm x 48.77mm x 7.47mm | |
Viewing Area | - | |
Backlight | Without Backlight | |
Voltage - Supply | 220V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 55°C | |
Text Color | Orange | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,29000 € | 144,29 € |
| 10 | 138,73900 € | 1.387,39 € |
| Unit Price without VAT: | 144,29000 € |
|---|---|
| Unit Price with VAT: | 174,59090 € |

