



NTHS1206N02N5001JE | |
|---|---|
DigiKey Part Number | 541-3525-2-ND - Tape & Reel (TR) 541-3525-1-ND - Cut Tape (CT) 541-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N5001JE |
Description | THERMISTOR NTC 5KOHM 3477K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N5001JE Models |
Category | Resistance Tolerance ±5% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 3477K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance in Ohms @ 25°C 5k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3502JLT | Vishay Dale | 4.024 | 541-NTCS0805E3502JLTCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 5 | 5,61800 € | 28,09 € |
| 10 | 5,38900 € | 53,89 € |
| 25 | 5,11760 € | 127,94 € |
| 50 | 4,93180 € | 246,59 € |
| 100 | 4,76140 € | 476,14 € |
| 500 | 4,41842 € | 2.209,21 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,53830 € |

