


NH05014R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH05014R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH05014R00FE02 |
Description | NH-50 14 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 14 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 15,97400 € | 159,74 € |
| 25 | 14,23280 € | 355,82 € |
| 50 | 13,14320 € | 657,16 € |
| 100 | 12,21770 € | 1.221,77 € |
| 250 | 11,20468 € | 2.801,17 € |
| 500 | 10,57132 € | 5.285,66 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 27,12820 € |







