
MCS04020D3012BE000 | |
|---|---|
DigiKey Part Number | 541-MCS04020D3012BE000TR-ND - Tape & Reel (TR) 541-MCS04020D3012BE000CT-ND - Cut Tape (CT) 541-MCS04020D3012BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3012BE000 |
Description | RES 30.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D3012BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06652 € | 16,63 € |
| 500 | 0,06298 € | 31,49 € |
| 1.000 | 0,05972 € | 59,72 € |
| 5.000 | 0,05335 € | 266,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05107 € | 510,70 € |
| 20.000 | 0,04906 € | 981,20 € |
| 30.000 | 0,04800 € | 1.440,00 € |
| 50.000 | 0,04677 € | 2.338,50 € |
| 70.000 | 0,04602 € | 3.221,40 € |
| 100.000 | 0,04528 € | 4.528,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

