
M55342K06B2E21RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B2E21RS3TR-ND - Tape & Reel (TR) 541-M55342K06B2E21RS3CT-ND - Cut Tape (CT) 541-M55342K06B2E21RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B2E21RS3 |
Description | RES SMD 2.21K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B2E21RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,64440 € | 64,44 € |
| 250 | 0,59828 € | 149,57 € |
| 500 | 0,57156 € | 285,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52961 € | 529,61 € |
| 2.000 | 0,51331 € | 1.026,62 € |
| 3.000 | 0,50536 € | 1.516,08 € |
| 5.000 | 0,49674 € | 2.483,70 € |
| 7.000 | 0,49180 € | 3.442,60 € |
| 10.000 | 0,48713 € | 4.871,30 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

