
M32159B11MS3 | |
|---|---|
DigiKey Part Number | 541-M32159B11MS3TR-ND - Tape & Reel (TR) 541-M32159B11MS3CT-ND - Cut Tape (CT) 541-M32159B11MS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M32159B11MS3 |
Description | RES SMD 0 OHM JUMP 04W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M32159B11MS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Military | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | M (1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,24240 € | 31,06 € |
| 50 | 1,12000 € | 56,00 € |
| 100 | 1,01570 € | 101,57 € |
| 250 | 0,90156 € | 225,39 € |
| 500 | 0,83016 € | 415,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78487 € | 784,87 € |
| 2.000 | 0,73230 € | 1.464,60 € |
| 3.000 | 0,70530 € | 2.115,90 € |
| 5.000 | 0,67476 € | 3.373,80 € |
| 7.000 | 0,65657 € | 4.595,99 € |
| 10.000 | 0,63879 € | 6.387,90 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |

