Similar
Similar
Similar

IMC0805ER56NK | |
|---|---|
DigiKey Part Number | IMC0805ER56NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ER56NK |
Description | FIXED IND 56NH 360MA 390 MOHM |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 360 mA 390mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 390mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.55GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0805ER56NJ01 | Vishay Dale | 0 | IMC0805ER56NJ01-ND | 0,10176 € | Similar |
| CE201210-56NJ | Bourns Inc. | 22.094 | CE201210-56NJCT-ND | 0,11000 € | Similar |
| CW201212-56NJ | Bourns Inc. | 757 | 118-CW201212-56NJCT-ND | 0,22000 € | Similar |




