ILSB0603ERR27K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14.109
Unit Price: 0,08000 €
Datasheet

Similar


Murata Electronics
In Stock: 699
Unit Price: 0,13000 €
Datasheet
270 nH Shielded Multilayer Inductor 50 mA 800mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILSB0603ERR27K

DigiKey Part Number
ILSB0603ERR27K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILSB0603ERR27K
Description
FIXED IND 270NH 50MA 800 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 nH Shielded Multilayer Inductor 50 mA 800mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILSB0603ERR27K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
15 @ 25MHz
Series
Frequency - Self Resonant
157MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS160808-R27KBourns Inc.14.109CS160808-R27KCT-ND0,08000 €Similar
LQM18NNR27K00DMurata Electronics699490-6677-1-ND0,13000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04962 €198,48 €
Manufacturers Standard Package
Unit Price without VAT:0,04962 €
Unit Price with VAT:0,06004 €