
IHLP5050EZEKR22M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEKR22M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEKR22M5A |
Description | FIXED IND 220NH 68.18A 0.76 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 68.18 A 0.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.76mOhm Max |
Series | Frequency - Self Resonant 99.9MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 69.24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,96151 € | 721,13 € |
| Unit Price without VAT: | 0,96151 € |
|---|---|
| Unit Price with VAT: | 1,16343 € |

