
IHLP5050EZEK5R6M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZEK5R6M5ATR-ND - Tape & Reel (TR) 541-IHLP5050EZEK5R6M5ACT-ND - Cut Tape (CT) 541-IHLP5050EZEK5R6M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZEK5R6M5A |
Description | FIXED IND 5.6UH 13.96A 13.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 13.96 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.2mOhm Max |
Series | Frequency - Self Resonant 14.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 16.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32000 € | 13,20 € |
| 100 | 1,08540 € | 108,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,96151 € | 721,13 € |
| 1.500 | 0,90679 € | 1.360,18 € |
| 2.250 | 0,87628 € | 1.971,63 € |
| 3.750 | 0,83934 € | 3.147,53 € |
| 5.250 | 0,83503 € | 4.383,91 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

