100 nH Shielded Molded Inductor 12 A 4.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZERR10M11

DigiKey Part Number
541-IHLP1616BZERR10M11TR-ND - Tape & Reel (TR)
541-IHLP1616BZERR10M11CT-ND - Cut Tape (CT)
541-IHLP1616BZERR10M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZERR10M11
Description
FIXED IND 100NH 12A 4.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 12 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616BZERR10M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.5mOhm Max
Series
Frequency - Self Resonant
299MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0412CDMCCDS-R10MCSumida America Inc.2.809308-0412CDMCCDS-R10MCCT-ND0,51000 €Direct
0420CDMCCDS-R10MCSumida America Inc.16.781308-2413-1-ND0,54000 €Direct
744373240010Würth Elektronik2.243732-3344-1-ND2,00000 €Similar
CSAB0420-R10MCODACA2804044-CSAB0420-R10MCT-ND0,83000 €Similar
In-Stock: 3.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,67100 €6,71 €
1000,55130 €55,13 €
1.0000,45350 €453,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42351 €1.694,04 €
8.0000,39945 €3.195,60 €
12.0000,39308 €4.716,96 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €