1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
IHLP-2525CZ-A1_Bottom

IHLP2525CZER1R0MA1

DigiKey Part Number
541-IHLP2525CZER1R0MA1TR-ND - Tape & Reel (TR)
541-IHLP2525CZER1R0MA1CT-ND - Cut Tape (CT)
541-IHLP2525CZER1R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER1R0MA1
Description
FIXED IND 1UH 11A 10 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER1R0MA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current - Saturation (Isat)
22A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETQ-P3M1R0KVNPanasonic Industry4.623P19769CT-ND0,68000 €Similar
HCMA0703-1R0-REaton - Electronics Division854283-HCMA0703-1R0-RCT-ND0,68000 €Similar
In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75800 €7,58 €
1000,62320 €62,32 €
1.0000,51262 €512,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47412 €948,24 €
4.0000,44714 €1.788,56 €
6.0000,43211 €2.592,66 €
10.0000,41751 €4.175,10 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €