220 nH Shielded Molded Inductor 7.72 A 14.87mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 7.72 A 14.87mOhm Max Nonstandard
IHLP-1212AZ-EV_Bottom

IHLP1212AZEVR22M5A

DigiKey Part Number
541-IHLP1212AZEVR22M5ATR-ND - Tape & Reel (TR)
541-IHLP1212AZEVR22M5ACT-ND - Cut Tape (CT)
541-IHLP1212AZEVR22M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212AZEVR22M5A
Description
FIXED IND 220NH 7.72A 14.87 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 7.72 A 14.87mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
14.87mOhm Max
Mfr
Frequency - Self Resonant
225MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
5.88A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56600 €5,66 €
1000,46520 €46,52 €
1.0000,38264 €382,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37996 €1.519,84 €
8.0000,35837 €2.866,96 €
12.0000,34846 €4.181,52 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €