Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0510M000GNR636 | |
|---|---|
DigiKey Part Number | 541-ERL0510M000GNR636TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL0510M000GNR636 |
Description | RES 10M OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL0510M000GNBF36 | Vishay Dale | 0 | 541-ERL0510M000GNBF36-ND | 23,20890 € | Parametric Equivalent |
| ERL0510M000GNBF37 | Vishay Dale | 0 | 541-ERL0510M000GNBF37-ND | 23,45380 € | Parametric Equivalent |
| ERL0510M000GNEB500 | Vishay Dale | 0 | 541-ERL0510M000GNEB500TR-ND | 12,15357 € | Parametric Equivalent |
| ERL0510M000GNEK500 | Vishay Dale | 0 | 541-ERL0510M000GNEK500-ND | 23,20890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,15357 € | 12.153,57 € |
| Unit Price without VAT: | 12,15357 € |
|---|---|
| Unit Price with VAT: | 14,70582 € |



